Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB4116344HRCopy
Order Code3679967
Product RangeGSB4 Series
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.970 (CNY18.0461) |
| 10+ | CNY13.850 (CNY15.6505) |
| 25+ | CNY12.560 (CNY14.1928) |
| 50+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY12.010 (CNY13.5713) |
| 250+ | CNY11.400 (CNY12.882) |
| 500+ | CNY10.920 (CNY12.3396) |
| 1000+ | CNY10.100 (CNY11.413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.97 (CNY18.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB4116344HRCopy
Order Code3679967
Product RangeGSB4 Series
USB StandardUSB 3.1
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Product RangeGSB4 Series
Technical Specifications
USB Standard
USB 3.1
Connector Mounting
Through Hole Mount
Product Range
GSB4 Series
Gender
Receptacle
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
