Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAP15S465TLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3679916
Product RangeDP Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.100 (CNY201.253) |
| 5+ | CNY171.620 (CNY193.9306) |
| 10+ | CNY165.090 (CNY186.5517) |
| 25+ | CNY163.870 (CNY185.1731) |
| 50+ | CNY157.200 (CNY177.636) |
| 100+ | CNY150.930 (CNY170.5509) |
| 250+ | CNY147.400 (CNY166.562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.10 (CNY201.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDAP15S465TLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3679916
Product RangeDP Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDP Series
Contact Termination TypeWire Wrap
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
Standard
Product Range
DP Series
Connector Mounting
Through Hole Mount
Gender
Receptacle
Contact Termination Type
Wire Wrap
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
