Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S24B6GV00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728725
Product RangeDelta D Series
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.650 (CNY25.5945) |
| 10+ | CNY19.650 (CNY22.2045) |
| 25+ | CNY17.810 (CNY20.1253) |
| 50+ | CNY17.260 (CNY19.5038) |
| 100+ | CNY16.650 (CNY18.8145) |
| 250+ | CNY16.100 (CNY18.193) |
| 500+ | CNY15.560 (CNY17.5828) |
| 1000+ | CNY15.080 (CNY17.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.65 (CNY25.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD15S24B6GV00LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728725
Product RangeDelta D Series
D Sub Connector TypeStandard
Product RangeDelta D Series
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Product Range
Delta D Series
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for D15S24B6GV00LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
