Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S24B6GV00LF
Order Code3728711
Product RangeDelta D Series
Your Part Number
346 In Stock
Need more?
90 Next business day delivery available(Shanghai stock)
256 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY14.110 (CNY15.9443) |
| 25+ | CNY13.910 (CNY15.7183) |
| 50+ | CNY13.630 (CNY15.4019) |
| 100+ | CNY13.360 (CNY15.0968) |
| 250+ | CNY13.020 (CNY14.7126) |
| 500+ | CNY12.540 (CNY14.1702) |
| 1000+ | CNY12.000 (CNY13.560) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S24B6GV00LF
Order Code3728711
Product RangeDelta D Series
Product RangeDelta D Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Technical Specifications
Gender
Receptacle
D Sub Shell Size
DE
Contact Material
Phosphor Bronze
Product Range
Delta D Series
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for D09S24B6GV00LF
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
