Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-104TRLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code2118388
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 25+ | CNY9.850 (CNY11.1305) |
| 50+ | CNY9.100 (CNY10.283) |
| 100+ | CNY8.630 (CNY9.7519) |
| 250+ | CNY8.360 (CNY9.4468) |
| 500+ | CNY7.760 (CNY8.7688) |
| 1000+ | CNY7.490 (CNY8.4637) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.45 (CNY11.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-104TRLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code2118388
Technical Datasheet
Connector SystemsBoard-to-Board
Connector TypeBoard to Board
Connector TypeBoard to Board
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
Technical Specifications
Connector Systems
Board-to-Board
Connector Type
Board to Board
Contact Material
Phosphor Bronze
Connector Type
Board to Board
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Technical Docs (3)
Alternatives for 55510-104TRLF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358
