Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155504-A008LFCopy
Manufacturer Standard Lead Time32 weeks
Order Code3558577
Product RangeMinitek MicroSpaceXS 10155504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.540 (CNY15.3002) |
| 10+ | CNY11.480 (CNY12.9724) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY8.710 (CNY9.8423) |
| 1000+ | CNY8.290 (CNY9.3677) |
| 2500+ | CNY7.780 (CNY8.7914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.54 (CNY15.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155504-A008LFCopy
Manufacturer Standard Lead Time32 weeks
Order Code3558577
Product RangeMinitek MicroSpaceXS 10155504
Product RangeMinitek MicroSpaceXS 10155504
No. of Positions8Ways
Pitch Spacing1.27mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Minitek MicroSpace XS™ waterproof crimp-to-wire connector platform’s unique design is compatible to LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm pitch connectors come with a current rating up to 3A per contact making ideal for higher power applications. Minitek MicrospaceXS™ connectors are available in staggered vertical and horizontal configuration with, PIP soldering and tin or gold plating.
- Terminal positioning assurance (TPA)
- Primary and secondary contact retention
- Connector positioning assurance (CPA)
Technical Specifications
Product Range
Minitek MicroSpaceXS 10155504
No. of Positions
8Ways
For Use With
Amphenol Minitek MicroSpaceXS Series 10155447 Size 22-28 AWG Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001288
