Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37S33E4GV00LFCopy
Order Code4378156
Product RangeDelta D Series
Your Part Number
44 In Stock
180 more incoming. You can reserve stock now
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.030 (CNY30.5439) |
| 10+ | CNY22.980 (CNY25.9674) |
| 100+ | CNY20.510 (CNY23.1763) |
| 250+ | CNY18.740 (CNY21.1762) |
| 500+ | CNY17.840 (CNY20.1592) |
| 1000+ | CNY17.340 (CNY19.5942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.03 (CNY30.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD37S33E4GV00LFCopy
Order Code4378156
Product RangeDelta D Series
D Sub Connector TypeStandard
Product RangeDelta D Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
Delta D Series
D Sub Shell Size
DC
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (2)
Alternatives for D37S33E4GV00LF
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02271
