Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MHRA5001LFCopy
Manufacturer Standard Lead Time33 weeks
Order Code4378159
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.730 (CNY149.9849) |
| 10+ | CNY112.830 (CNY127.4979) |
| 25+ | CNY105.770 (CNY119.5201) |
| 100+ | CNY95.910 (CNY108.3783) |
| 250+ | CNY90.770 (CNY102.5701) |
| 500+ | CNY85.630 (CNY96.7619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.73 (CNY149.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MHRA5001LFCopy
Manufacturer Standard Lead Time33 weeks
Order Code4378159
Product Range-
D Sub Shell SizeDD
Cable Exit Angle45°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DD
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071203
