Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303645BLFCopy
Manufacturer Standard Lead Time32 weeks
Order Code4378161
Your Part Number
424 In Stock
Need more?
424 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.090 (CNY35.1317) |
| 10+ | CNY26.430 (CNY29.8659) |
| 100+ | CNY22.460 (CNY25.3798) |
| 250+ | CNY21.260 (CNY24.0238) |
| 500+ | CNY20.050 (CNY22.6565) |
| 1000+ | CNY19.100 (CNY21.583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.09 (CNY35.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303645BLFCopy
Manufacturer Standard Lead Time32 weeks
Order Code4378161
Product Range-
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (12-Jan-2017)
D Sub Shell Size
-
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02525
