Print Page
740-353770
D Sub Jack Screw, 6.5 mm, M3, 4-40 UNC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No740-353770Copy
Manufacturer Standard Lead Time12 weeks
Order Code4308340
Your Part Number
2,921 In Stock
Need more?
2,921 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.590 (CNY8.5767) |
| 100+ | CNY6.640 (CNY7.5032) |
| 500+ | CNY5.500 (CNY6.215) |
| 1000+ | CNY5.390 (CNY6.0907) |
| 2500+ | CNY5.280 (CNY5.9664) |
| 5000+ | CNY5.170 (CNY5.8421) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.90 (CNY85.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No740-353770Copy
Manufacturer Standard Lead Time12 weeks
Order Code4308340
Product Range-
Screw Length6.5mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
No SVHC (04-Feb-2026)
Screw Length
6.5mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009