Print Page
43-16211
Dust Cap / Cover, Black, Protective Cap, CONEC M12 Socket Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No43-16211Copy
Manufacturer Standard Lead Time17 weeks
Order Code4293421
Your Part Number
1,350 In Stock
Need more?
1,350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY4.940 (CNY5.5822) |
| 250+ | CNY4.570 (CNY5.1641) |
| 500+ | CNY4.160 (CNY4.7008) |
| 1000+ | CNY3.700 (CNY4.181) |
| 2500+ | CNY3.350 (CNY3.7855) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.20 (CNY65.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-16211Copy
Manufacturer Standard Lead Time17 weeks
Order Code4293421
Accessory TypeProtective Cap
For Use WithCONEC M12 Socket Connectors
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
Lead (04-Feb-2026)
For Use With
CONEC M12 Socket Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175