Print Page
43-10991
Sensor Cable, A Coded, M12 Receptacle, M12 Plug, 8 Positions, 3 m, 9.8 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10991Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293417
Your Part Number
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY708.080 (CNY800.1304) |
| 5+ | CNY619.560 (CNY700.1028) |
| 10+ | CNY513.360 (CNY580.0968) |
| 25+ | CNY460.250 (CNY520.0825) |
| 50+ | CNY451.050 (CNY509.6865) |
| 100+ | CNY441.840 (CNY499.2792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY708.08 (CNY800.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10991Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293417
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237