Print Page
43-10814
Sensor Cable, A Coded, M12 Receptacle, M12 Plug, 4 Positions, 1.5 m, 4.9 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10814Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293416
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.030 (CNY422.6539) |
| 5+ | CNY327.270 (CNY369.8151) |
| 10+ | CNY271.170 (CNY306.4221) |
| 25+ | CNY243.130 (CNY274.7369) |
| 50+ | CNY224.420 (CNY253.5946) |
| 100+ | CNY219.940 (CNY248.5322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.03 (CNY422.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10814Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293416
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
4.9ft
SVHC
Lead (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085006