Print Page
43-10351
Sensor Cable, A Coded, M12 Receptacle, Free End, 5 Positions, 10 m, 32.8 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10351Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293415
Your Part Number
265 In Stock
Need more?
265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.850 (CNY379.5105) |
| 5+ | CNY321.650 (CNY363.4645) |
| 10+ | CNY315.910 (CNY356.9783) |
| 25+ | CNY309.600 (CNY349.848) |
| 50+ | CNY303.280 (CNY342.7064) |
| 100+ | CNY296.960 (CNY335.5648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.85 (CNY379.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10351Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293415
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41801