Print Page
43-10350
Sensor Cable, A Coded, M12 Receptacle, Free End, 5 Positions, 5 m, 16.4 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10350Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293414
Your Part Number
270 In Stock
Need more?
270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY398.570 (CNY450.3841) |
| 5+ | CNY348.750 (CNY394.0875) |
| 10+ | CNY288.970 (CNY326.5361) |
| 25+ | CNY259.080 (CNY292.7604) |
| 50+ | CNY239.140 (CNY270.2282) |
| 100+ | CNY234.360 (CNY264.8268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY398.57 (CNY450.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10350Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293414
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21957