Print Page
43-10348
Sensor Cable, A Coded, M12 Receptacle, Free End, 5 Positions, 2 m, 6.6 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10348Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293413
Your Part Number
277 In Stock
Need more?
277 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.210 (CNY271.4373) |
| 10+ | CNY210.190 (CNY237.5147) |
| 25+ | CNY174.160 (CNY196.8008) |
| 100+ | CNY156.140 (CNY176.4382) |
| 250+ | CNY153.020 (CNY172.9126) |
| 500+ | CNY149.900 (CNY169.387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.21 (CNY271.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10348Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293413
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08964