Print Page
43-10209
Sensor Cable, A Coded, 90° M12 Receptacle, Free End, 5 Positions, 3 m, 9.8 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10209Copy
Manufacturer Standard Lead Time18 weeks
Order Code4293412
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.790 (CNY172.6527) |
| 10+ | CNY133.700 (CNY151.081) |
| 25+ | CNY110.780 (CNY125.1814) |
| 100+ | CNY99.310 (CNY112.2203) |
| 250+ | CNY97.330 (CNY109.9829) |
| 500+ | CNY95.340 (CNY107.7342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.79 (CNY172.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10209Copy
Manufacturer Standard Lead Time18 weeks
Order Code4293412
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1385