Print Page
43-10042
Sensor Cable, A Coded, M12 Receptacle, Free End, 5 Positions, 5 m, 16.4 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10042Copy
Manufacturer Standard Lead Time18 weeks
Order Code4293410
Your Part Number
214 In Stock
Need more?
214 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.770 (CNY192.9701) |
| 10+ | CNY149.430 (CNY168.8559) |
| 25+ | CNY123.820 (CNY139.9166) |
| 100+ | CNY111.000 (CNY125.430) |
| 250+ | CNY108.780 (CNY122.9214) |
| 500+ | CNY106.560 (CNY120.4128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.77 (CNY192.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-10042Copy
Manufacturer Standard Lead Time18 weeks
Order Code4293410
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22