Print Page
43-01344
Sensor Cable, A Coded, M12 Plug, Free End, 12 Positions, 500 mm, 19.7 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01344Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293408
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.060 (CNY231.7178) |
| 10+ | CNY193.180 (CNY218.2934) |
| 25+ | CNY186.090 (CNY210.2817) |
| 100+ | CNY180.290 (CNY203.7277) |
| 250+ | CNY175.910 (CNY198.7783) |
| 500+ | CNY171.800 (CNY194.134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.06 (CNY231.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01344Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293408
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
12 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0395