Print Page
43-01100
Sensor Cable, A Coded, M12 Plug, Free End, 8 Positions, 500 mm, 19.7 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01100Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293406
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.470 (CNY287.5511) |
| 10+ | CNY222.670 (CNY251.6171) |
| 25+ | CNY184.500 (CNY208.485) |
| 100+ | CNY165.410 (CNY186.9133) |
| 250+ | CNY162.110 (CNY183.1843) |
| 500+ | CNY158.800 (CNY179.444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.47 (CNY287.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01100Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293406
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035