Print Page
43-01073
Sensor Cable, A Coded, M12 Receptacle, Free End, 4 Positions, 500 mm, 19.7 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01073Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293401
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.990 (CNY141.2387) |
| 10+ | CNY109.360 (CNY123.5768) |
| 25+ | CNY90.610 (CNY102.3893) |
| 100+ | CNY81.240 (CNY91.8012) |
| 250+ | CNY79.620 (CNY89.9706) |
| 500+ | CNY78.000 (CNY88.140) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.99 (CNY141.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01073Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293401
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0264