Print Page
43-01013
Sensor Cable, A Coded, M12 Plug, Free End, 5 Positions, 500 mm, 19.7 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01013Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293397
Your Part Number
7 In Stock
100 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.290 (CNY167.5677) |
| 10+ | CNY126.010 (CNY142.3913) |
| 25+ | CNY118.120 (CNY133.4756) |
| 100+ | CNY107.110 (CNY121.0343) |
| 250+ | CNY100.410 (CNY113.4633) |
| 500+ | CNY95.620 (CNY108.0506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.29 (CNY167.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01013Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293397
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0334