Print Page
43-01002
Sensor Cable, A Coded, M12 Receptacle, Free End, 8 Positions, 500 mm, 19.7 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01002Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293389
Your Part Number
30 In Stock
50 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.800 (CNY186.224) |
| 10+ | CNY140.090 (CNY158.3017) |
| 25+ | CNY131.320 (CNY148.3916) |
| 100+ | CNY119.080 (CNY134.5604) |
| 250+ | CNY111.640 (CNY126.1532) |
| 500+ | CNY106.310 (CNY120.1303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.80 (CNY186.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01002Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293389
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0325