Print Page
43-01001
Sensor Cable, A Coded, M12 Receptacle, Free End, 5 Positions, 500 mm, 19.7 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01001Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293388
Your Part Number
1,153 In Stock
Need more?
1,153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.530 (CNY131.6789) |
| 10+ | CNY99.020 (CNY111.8926) |
| 25+ | CNY92.810 (CNY104.8753) |
| 100+ | CNY84.170 (CNY95.1121) |
| 250+ | CNY78.900 (CNY89.157) |
| 500+ | CNY75.140 (CNY84.9082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.53 (CNY131.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-01001Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293388
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02577