Print Page
42-10867
Sensor Cable, A Coded, M8 Plug, Free End, 4 Positions, 2 m, 6.6 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No42-10867Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293386
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.480 (CNY224.2824) |
| 10+ | CNY173.660 (CNY196.2358) |
| 25+ | CNY143.900 (CNY162.607) |
| 100+ | CNY129.010 (CNY145.7813) |
| 250+ | CNY126.430 (CNY142.8659) |
| 500+ | CNY123.850 (CNY139.9505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.48 (CNY224.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No42-10867Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293386
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108