Print Page
42-10000
Sensor Cable, A Coded, M8 Receptacle, Free End, 3 Positions, 2 m, 6.6 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No42-10000Copy
Manufacturer Standard Lead Time18 weeks
Order Code4293385
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.100 (CNY115.373) |
| 10+ | CNY89.340 (CNY100.9542) |
| 25+ | CNY74.030 (CNY83.6539) |
| 100+ | CNY66.370 (CNY74.9981) |
| 250+ | CNY65.050 (CNY73.5065) |
| 500+ | CNY63.720 (CNY72.0036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.10 (CNY115.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No42-10000Copy
Manufacturer Standard Lead Time18 weeks
Order Code4293385
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058