Print Page
42-01680
Sensor Connector, M8, Female, 4 Positions, PCB Socket, Straight Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No42-01680Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293438
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.430 (CNY118.0059) |
| 10+ | CNY90.080 (CNY101.7904) |
| 25+ | CNY82.060 (CNY92.7278) |
| 100+ | CNY75.780 (CNY85.6314) |
| 250+ | CNY71.930 (CNY81.2809) |
| 500+ | CNY69.060 (CNY78.0378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.43 (CNY118.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No42-01680Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293438
Product Range-
Sensor Connector SizeM8
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Sensor Connector Mounting0
IP / NEMA RatingIP67
Connector CodingP Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60VDC
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Sensor Connector Mounting
0
Connector Coding
P Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Sensor Connector Size
M8
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00604