Print Page
42-01034
Sensor Cable, A Coded, M8 Plug, Free End, 3 Positions, 200 mm, 7.9 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No42-01034Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.640 (CNY146.4932) |
| 10+ | CNY110.170 (CNY124.4921) |
| 25+ | CNY103.280 (CNY116.7064) |
| 100+ | CNY93.660 (CNY105.8358) |
| 250+ | CNY87.800 (CNY99.214) |
| 500+ | CNY83.610 (CNY94.4793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.64 (CNY146.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No42-01034Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293383
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
7.9"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00595