Print Page
42-01033
Sensor Cable, A Coded, M8 Plug, Free End, 4 Positions, 200 mm, 7.9 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No42-01033Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293382
Your Part Number
157 In Stock
350 more incoming. You can reserve stock now
157 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.910 (CNY149.0583) |
| 10+ | CNY112.130 (CNY126.7069) |
| 25+ | CNY105.110 (CNY118.7743) |
| 100+ | CNY95.320 (CNY107.7116) |
| 250+ | CNY89.350 (CNY100.9655) |
| 500+ | CNY85.100 (CNY96.163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.91 (CNY149.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No42-01033Copy
Manufacturer Standard Lead Time20 weeks
Order Code4293382
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00847