Print Page
42-01032
Sensor Cable, A Coded, M8 Plug, Free End, 3 Positions, 200 mm, 7.9 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No42-01032Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293380
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.410 (CNY104.4233) |
| 10+ | CNY78.520 (CNY88.7276) |
| 25+ | CNY73.610 (CNY83.1793) |
| 100+ | CNY66.750 (CNY75.4275) |
| 250+ | CNY62.570 (CNY70.7041) |
| 500+ | CNY59.590 (CNY67.3367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.41 (CNY104.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No42-01032Copy
Manufacturer Standard Lead Time21 weeks
Order Code4293380
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
7.9"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01235