Print Page
303W3CSXX99A10X
D Sub Connector Housing, 3 Ways, Combo Layout D Sub, DA-3W3C, Receptacle, Steel Body
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.890 (CNY33.7757) |
| 10+ | CNY25.380 (CNY28.6794) |
| 100+ | CNY21.570 (CNY24.3741) |
| 250+ | CNY20.220 (CNY22.8486) |
| 500+ | CNY19.260 (CNY21.7638) |
| 1000+ | CNY18.340 (CNY20.7242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.89 (CNY33.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No303W3CSXX99A10X
Order Code4070052
No. of Positions3Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDA-3W3C
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Socket Crimp Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Positions
3Ways
Connector Shell Size
DA-3W3C
Gender
Receptacle
For Use With
CONEC D Sub Socket Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969