Print Page
3009W4PCM99A10X
Combination Layout D Sub Connector, Power Contact Not Included, DB-9W4, Plug, 9 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No3009W4PCM99A10XCopy
Manufacturer Standard Lead Time9 weeks
Order Code4070044
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.270 (CNY61.3251) |
| 10+ | CNY46.110 (CNY52.1043) |
| 100+ | CNY39.190 (CNY44.2847) |
| 250+ | CNY36.740 (CNY41.5162) |
| 500+ | CNY34.990 (CNY39.5387) |
| 1000+ | CNY33.320 (CNY37.6516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.27 (CNY61.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No3009W4PCM99A10XCopy
Manufacturer Standard Lead Time9 weeks
Order Code4070044
Product Range-
Insert ArrangementDB-9W4
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Plug
Contact Type
5 Signal, 4 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (04-Feb-2026)
Insert Arrangement
DB-9W4
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144