Print Page
3008W8PXX99A10X
D Sub Connector Housing, 8 Ways, Combo Layout D Sub, DC-8W8, Plug, Steel Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No3008W8PXX99A10XCopy
Manufacturer Standard Lead Time18 weeks
Order Code4070042
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.790 (CNY47.2227) |
| 10+ | CNY35.510 (CNY40.1263) |
| 100+ | CNY30.190 (CNY34.1147) |
| 250+ | CNY28.290 (CNY31.9677) |
| 500+ | CNY26.940 (CNY30.4422) |
| 1000+ | CNY25.660 (CNY28.9958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.79 (CNY47.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No3008W8PXX99A10XCopy
Manufacturer Standard Lead Time18 weeks
Order Code4070042
No. of Positions8Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDC-8W8
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Pin Crimp Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
8Ways
Connector Shell Size
DC-8W8
Gender
Plug
For Use With
CONEC D Sub Pin Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012428