Print Page
17-300050
Dust Cap / Cover, Protective Cap, LC Duplex USB & RJ45 Power Connectors, PET (Polyester) Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No17-300050Copy
Manufacturer Standard Lead Time14 weeks
Order Code4070000
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.760 (CNY73.1788) |
| 10+ | CNY55.020 (CNY62.1726) |
| 100+ | CNY46.760 (CNY52.8388) |
| 250+ | CNY43.840 (CNY49.5392) |
| 500+ | CNY41.750 (CNY47.1775) |
| 1000+ | CNY39.760 (CNY44.9288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.76 (CNY73.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-300050Copy
Manufacturer Standard Lead Time14 weeks
Order Code4070000
Accessory TypeProtective Cap
For Use WithLC Duplex USB & RJ45 Power Connectors
Connector Body MaterialPET (Polyester) Body
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
PET (Polyester) Body
SVHC
Lead (04-Feb-2026)
For Use With
LC Duplex USB & RJ45 Power Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515