Print Page
165X17349X
D Sub Backshell, DD, 180°, Zinc Diecast Body
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.450 (CNY190.3485) |
| 10+ | CNY143.190 (CNY161.8047) |
| 25+ | CNY133.420 (CNY150.7646) |
| 100+ | CNY123.650 (CNY139.7245) |
| 250+ | CNY120.170 (CNY135.7921) |
| 500+ | CNY113.200 (CNY127.916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.45 (CNY190.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No165X17349XCopy
Order Code4070144
Product Range-
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DD
Connector Body Material
Zinc Diecast Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567