Print Page
163X10059X
D Sub Connector Housing, 50 Ways, D Sub, DD, Plug, Steel Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No163X10059XCopy
Manufacturer Standard Lead Time18 weeks
Order Code4069941
Your Part Number
143 In Stock
Need more?
143 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.620 (CNY37.9906) |
| 10+ | CNY28.530 (CNY32.2389) |
| 100+ | CNY24.630 (CNY27.8319) |
| 250+ | CNY23.950 (CNY27.0635) |
| 500+ | CNY22.550 (CNY25.4815) |
| 1000+ | CNY20.620 (CNY23.3006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.62 (CNY37.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No163X10059XCopy
Manufacturer Standard Lead Time18 weeks
Order Code4069941
No. of Positions50Ways
Connector TypeD Sub
Connector Shell SizeDD
Product Range-
Connector Body MaterialSteel Body
For Use WithCONEC D Sub Crimp Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
50Ways
Connector Shell Size
DD
Gender
Plug
For Use With
CONEC D Sub Crimp Contacts
Connector Type
D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793