Print Page
16-001810E
D Sub Backshell, DE, 90°, 180°, ABS (Acrylonitrile Butadiene Styrene) Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No16-001810ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4070103
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.970 (CNY98.2761) |
| 10+ | CNY73.920 (CNY83.5296) |
| 100+ | CNY62.830 (CNY70.9979) |
| 250+ | CNY58.900 (CNY66.557) |
| 500+ | CNY56.090 (CNY63.3817) |
| 1000+ | CNY53.420 (CNY60.3646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.97 (CNY98.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-001810ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4070103
Product Range-
D Sub Shell SizeDE
Cable Exit Angle90°, 180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0143