Print Page
16-001790E
D Sub Backshell, DD, 90°, 180°, ABS (Acrylonitrile Butadiene Styrene) Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No16-001790ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4070102
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.260 (CNY228.5538) |
| 10+ | CNY171.900 (CNY194.247) |
| 100+ | CNY146.120 (CNY165.1156) |
| 250+ | CNY136.980 (CNY154.7874) |
| 500+ | CNY130.460 (CNY147.4198) |
| 1000+ | CNY127.860 (CNY144.4818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.26 (CNY228.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-001790ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4070102
Product Range-
D Sub Shell SizeDD
Cable Exit Angle90°, 180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DD
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0263