Print Page
16-001780E
D Sub Backshell, DC, 90°, 180°, ABS (Acrylonitrile Butadiene Styrene) Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No16-001780ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4070101
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.330 (CNY182.3029) |
| 10+ | CNY137.140 (CNY154.9682) |
| 25+ | CNY128.560 (CNY145.2728) |
| 100+ | CNY116.580 (CNY131.7354) |
| 250+ | CNY109.290 (CNY123.4977) |
| 500+ | CNY104.080 (CNY117.6104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.33 (CNY182.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-001780ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4070101
Product Range-
D Sub Shell SizeDC
Cable Exit Angle90°, 180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0243