Print Page
16-001770E
D Sub Backshell, DB, 90°, 180°, ABS (Acrylonitrile Butadiene Styrene) Body
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.520 (CNY180.2576) |
| 10+ | CNY135.590 (CNY153.2167) |
| 100+ | CNY115.250 (CNY130.2325) |
| 250+ | CNY108.050 (CNY122.0965) |
| 500+ | CNY102.900 (CNY116.277) |
| 1000+ | CNY100.850 (CNY113.9605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.52 (CNY180.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-001770ECopy
Order Code4070099
Product Range-
D Sub Shell SizeDB
Cable Exit Angle90°, 180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0179