Print Page
16-001750E
D Sub Backshell, DE, 90°, 180°, ABS (Acrylonitrile Butadiene Styrene) Body
Image is for illustrative purposes only. Please refer to product description.

99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.280 (CNY114.4464) |
| 10+ | CNY86.060 (CNY97.2478) |
| 100+ | CNY73.160 (CNY82.6708) |
| 250+ | CNY68.580 (CNY77.4954) |
| 500+ | CNY65.320 (CNY73.8116) |
| 1000+ | CNY62.200 (CNY70.286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.28 (CNY114.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-001750ECopy
Order Code4070098
Product Range-
D Sub Shell SizeDE
Cable Exit Angle90°, 180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01759