Print Page
16-000280
Dust Cap / Cover, Screen Cap, D-Sub 9-37 Positions Receptacle Connectors, Copper Alloy Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No16-000280Copy
Manufacturer Standard Lead Time18 weeks
Order Code4069992
Your Part Number
360 In Stock
Need more?
360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.880 (CNY110.6044) |
| 10+ | CNY83.180 (CNY93.9934) |
| 100+ | CNY70.700 (CNY79.891) |
| 250+ | CNY66.280 (CNY74.8964) |
| 500+ | CNY63.120 (CNY71.3256) |
| 1000+ | CNY60.120 (CNY67.9356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.88 (CNY110.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-000280Copy
Manufacturer Standard Lead Time18 weeks
Order Code4069992
Accessory TypeScreen Cap
For Use WithD-Sub 9-37 Positions Receptacle Connectors
Connector Body MaterialCopper Alloy Body
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Screen Cap
Connector Body Material
Copper Alloy Body
SVHC
Lead (04-Feb-2026)
For Use With
D-Sub 9-37 Positions Receptacle Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01016