Print Page
15-004810
D Sub Backshell, DE, 180°, Metallised ABS (Acrylonitrile Butadiene Styrene) Body
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
3 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.870 (CNY302.6931) |
| 10+ | CNY227.640 (CNY257.2332) |
| 25+ | CNY213.390 (CNY241.1307) |
| 100+ | CNY193.520 (CNY218.6776) |
| 250+ | CNY181.420 (CNY205.0046) |
| 500+ | CNY177.800 (CNY200.914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.87 (CNY302.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No15-004810Copy
Order Code4070097
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised ABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Metallised ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001