Print Page
15-004770
D Sub Backshell, DA, 180°, Metallised ABS (Acrylonitrile Butadiene Styrene) Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No15-004770Copy
Manufacturer Standard Lead Time18 weeks
Order Code4070096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.900 (CNY340.017) |
| 10+ | CNY255.750 (CNY288.9975) |
| 25+ | CNY239.750 (CNY270.9175) |
| 100+ | CNY217.430 (CNY245.6959) |
| 250+ | CNY203.830 (CNY230.3279) |
| 500+ | CNY199.760 (CNY225.7288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.90 (CNY340.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No15-004770Copy
Manufacturer Standard Lead Time18 weeks
Order Code4070096
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialMetallised ABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Metallised ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.239723