Print Page
15-004710
D Sub Backshell, DE, 180°, PBT (Polybutylene Terephthalate), Glass Filled Body
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.950 (CNY219.1635) |
| 10+ | CNY164.810 (CNY186.2353) |
| 25+ | CNY154.500 (CNY174.585) |
| 100+ | CNY140.100 (CNY158.313) |
| 250+ | CNY131.350 (CNY148.4255) |
| 500+ | CNY125.090 (CNY141.3517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.95 (CNY219.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No15-004710Copy
Order Code4070095
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001