Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoVNTBV12Z2001SRCopy
Manufacturer Standard Lead Time27 weeks
Order Code4849473
Product RangeVe-NET VNTB Series
Your Part Number
1,600 In Stock
Need more?
1,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.210 (CNY43.1773) |
| 10+ | CNY32.500 (CNY36.725) |
| 100+ | CNY29.010 (CNY32.7813) |
| 250+ | CNY28.430 (CNY32.1259) |
| 500+ | CNY27.850 (CNY31.4705) |
| 1000+ | CNY27.270 (CNY30.8151) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.21 (CNY43.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoVNTBV12Z2001SRCopy
Manufacturer Standard Lead Time27 weeks
Order Code4849473
Product RangeVe-NET VNTB Series
Product RangeVe-NET VNTB Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating60VDC
Current Rating1.5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Ve-NET VNTB Series
No. of Contacts
4Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
60VDC
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
1.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
