
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.060 (CNY289.3478) |
| 5+ | CNY236.840 (CNY267.6292) |
| 10+ | CNY217.620 (CNY245.9106) |
| 25+ | CNY205.950 (CNY232.7235) |
| 50+ | CNY194.270 (CNY219.5251) |
| 100+ | CNY185.000 (CNY209.050) |
Product Information
Product Overview
The USBCC211AA016AS is a high-quality USB Type-C cable assembly from Amphenol ICC, designed for fast data transfer and reliable power delivery. This cable features USB Type-C male connectors on both ends, providing full compatibility with modern USB-C devices. It supports the USB 3.0 and USB 3.x Gen 1 standards, enabling data transfer speeds of up to 5Gbps (Superspeed) while also allowing efficient charging. The cable measures 1 meter (approximately 3.28 feet) in length, making it suitable for a wide range of applications where flexibility and reach are important. Built with 32 AWG conductors and a shielded design, it ensures excellent signal integrity and minimizes electromagnetic interference. The jacket is black and made from durable materials for long-lasting performance. This product is RoHS compliant and ideal for use in consumer electronics, industrial equipment, and embedded systems requiring reversible USB-C connectivity and high-speed performance.
- Series: Mini HSBridge+
- Type: USB Type-C Cable Assembly
- Connector Configuration: USB-C Male to USB-C Male
- Cable Length: 1 meter (approx. 3.28 ft)
- Data Rate: Supports USB 3.0 / USB 3.x Gen 1 (up to 5Gbps)
- Power Delivery: Yes
- Wire Gauge: 32 AWG
- Shielding: Yes, for signal integrity and EMI protection
- Operating Temperature: -20°C to +80°C
Technical Specifications
USB Type C Plug to USB Type C Plug
3.3ft
-
Mini HSBridge+ Series
1m
USB 3.2
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
