Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE75-A30-2000TCopy
Manufacturer Standard Lead Time7 weeks
Order Code4336043
Product RangeUE75 Series
Your Part Number
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY16.510 (CNY18.6563) |
| 25+ | CNY16.100 (CNY18.193) |
| 50+ | CNY15.690 (CNY17.7297) |
| 100+ | CNY15.280 (CNY17.2664) |
| 250+ | CNY13.990 (CNY15.8087) |
| 500+ | CNY12.690 (CNY14.3397) |
| 1000+ | CNY12.490 (CNY14.1137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.58 (CNY22.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE75-A30-2000TCopy
Manufacturer Standard Lead Time7 weeks
Order Code4336043
Product RangeUE75 Series
Technical Datasheet
No. of Contacts30Contacts
Connector TypeXFP
Contact Termination TypeSurface Mount
Product RangeUE75 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Contacts
30Contacts
Connector Type
XFP
Product Range
UE75 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001865
