Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821134A1S100CEUCopy
Manufacturer Standard Lead Time15 weeks
Order Code2215313
Your Part Number
5,437 In Stock
Need more?
5,437 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY13.170 (CNY14.8821) |
| 100+ | CNY12.840 (CNY14.5092) |
| 250+ | CNY12.690 (CNY14.3397) |
| 500+ | CNY12.530 (CNY14.1589) |
| 1000+ | CNY11.430 (CNY12.9159) |
| 2500+ | CNY10.320 (CNY11.6616) |
Price for:Each
Minimum: 10
Multiple: 10
CNY131.70 (CNY148.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821134A1S100CEUCopy
Manufacturer Standard Lead Time15 weeks
Order Code2215313
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts34Contacts
Connector ShroudShrouded
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T821134A1S100CEU is a 34-way 2-row Straight Vertical Header with full flash gold-plated phosphor bronze contacts, 2.54mm pitch spacing, through hole termination, standard latch, standard PBT 3.3mm pin tail, glass-reinforce thermoplastic (UL 94V-0) insulator.
- 20mΩ at 1ADC Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 3A Current rating per contact
- 250VAC at 60Hz RMS Voltage rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Shroud
Shrouded
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
34Contacts
Connector Type
PCB Header
Technical Docs (1)
Alternatives for T821134A1S100CEU
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
