Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV6R-3STE1HLF.Copy
Order Code3727644
Your Part Number
3,061 In Stock
Need more?
3,061 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.160 (CNY3.5708) |
| 25+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.380 (CNY2.6894) |
| 250+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2500+ | CNY1.940 (CNY2.1922) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.16 (CNY3.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV6R-3STE1HLF.Copy
Order Code3727644
Contact PositionBottom
No. of Rows1 Row
FFC / FPC Thickness0.33mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Receptacle
No. of Rows
1 Row
SVHC
No SVHC (21-Jan-2025)
Contact Position
Bottom
FFC / FPC Thickness
0.33mm
Technical Docs (1)
Alternatives for SFV6R-3STE1HLF.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
